列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商3M
製造商產品編號N7E50-Q516RB-40.复制
訂購代碼1267441
Product RangeCompactFlash 7E50
其他名稱GTIN UPC EAN: 00051111662670 SE008025972
您的零件号
无库存
產品訊息
製造商3M
製造商產品編號N7E50-Q516RB-40.复制
訂購代碼1267441
Product RangeCompactFlash 7E50
其他名稱GTIN UPC EAN: 00051111662670 SE008025972
技術資料表
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject Mechanism-
No. of Contacts50Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCompactFlash 7E50
SVHCNo SVHC (17-Dec-2014)
產品總覽
The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- 10³Ω at 500VDC Insulation resistance
應用
Industrial
技術規格
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
CompactFlash 7E50
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01