info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Connectors
                                                                                                  3. Modular Connectors
                                                                                                  4. Modular & Ethernet Connectors
                                                                                                  列印頁面

                                                                                                  AB05-20-QB-R6-S-N-X-00-0-L0

                                                                                                  Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, IP68, Wall Mount

                                                                                                  TT ELECTRONICS / AB CONNECTORS
                                                                                                  TT ELECTRONICS / AB CONNECTORS AB05-20-QB-R6-S-N-X-00-0-L0
                                                                                                  TT ELECTRONICS / AB CONNECTORS AB05-20-QB-R6-S-N-X-00-0-L0
                                                                                                  TT ELECTRONICS / AB CONNECTORS AB05-20-QB-R6-S-N-X-00-0-L0
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商TT ELECTRONICS / AB CONNECTORS
                                                                                                  製造商產品編號AB05-20-QB-R6-S-N-X-00-0-L0
                                                                                                  訂購代碼2365645
                                                                                                  Product RangeAB05
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  7 有存貨

                                                                                                  需要更多?

                                                                                                  7 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,833.700
                                                                                                  5+NT$2,709.020
                                                                                                  10+NT$2,603.700
                                                                                                  25+NT$2,515.580
                                                                                                  50+NT$2,419.520
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,833.70
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TT ELECTRONICS / AB CONNECTORS
                                                                                                  製造商TT ELECTRONICS / AB CONNECTORS
                                                                                                  製造商產品編號AB05-20-QB-R6-S-N-X-00-0-L0
                                                                                                  訂購代碼2365645
                                                                                                  Product RangeAB05
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Modular Connector TypeRJ45 Jack
                                                                                                  Port Configuration1 x 1 (Port)
                                                                                                  No. of Positions / Loaded Contacts (per Port)8P8C
                                                                                                  LAN CategoryCat6
                                                                                                  IP RatingIP68
                                                                                                  Connector MountingWall Mount
                                                                                                  Connector OrientationVertical
                                                                                                  ShieldingShielded
                                                                                                  MagneticsWithout Magnetics
                                                                                                  LEDsWithout LED
                                                                                                  Light PipesWithout Light Pipe
                                                                                                  Product RangeAB05

                                                                                                  產品總覽

                                                                                                  The AB05 R6 series Bayonet Connector for use with up to 1Gbps transmissions. It provides Ethernet Cat 5e or Cat 6 connections for up to 1Gbps 1000 BaseT networks in harsh environments. The AB05 R6 connector is supplied with a high performance RJ connector which is matched to the AB05 housing, guarantee mechanical, environmental and electrical performance. The coupled connector will be fully protected from shocks, dust and fluids.

                                                                                                  • Bayonet coupling with audible snap and visual indicator
                                                                                                  • Robust metallic shells based on MIL-DTL-26482
                                                                                                  • Shock and vibration resistant
                                                                                                  • Multiple insert orientations
                                                                                                  • Fully intermateable with Amphenol RJ
                                                                                                  • 200N Retention of the RJ45 in the plug
                                                                                                  • 500 Minimum mating cycles
                                                                                                  • IP68 Sealing against fluids and dust

                                                                                                  應用

                                                                                                  Robotics, Automation & Process Control, Industrial, Mining, Oil & Gas

                                                                                                  技術規格

                                                                                                  Modular Connector Type

                                                                                                  RJ45 Jack

                                                                                                  No. of Positions / Loaded Contacts (per Port)

                                                                                                  8P8C

                                                                                                  IP Rating

                                                                                                  IP68

                                                                                                  Connector Orientation

                                                                                                  Vertical

                                                                                                  Magnetics

                                                                                                  Without Magnetics

                                                                                                  Light Pipes

                                                                                                  Without Light Pipe

                                                                                                  Port Configuration

                                                                                                  1 x 1 (Port)

                                                                                                  LAN Category

                                                                                                  Cat6

                                                                                                  Connector Mounting

                                                                                                  Wall Mount

                                                                                                  Shielding

                                                                                                  Shielded

                                                                                                  LEDs

                                                                                                  Without LED

                                                                                                  Product Range

                                                                                                  AB05

                                                                                                  技術文件 (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.060328