列印頁面
圖片僅供舉例說明。 請參閱產品描述。

121 有存貨
需要更多?
121 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,689.760 |
| 5+ | NT$2,504.760 |
| 10+ | NT$2,319.750 |
| 20+ | NT$2,273.360 |
價格Each
最少: 1
多項: 1
NT$2,689.76
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號M22-RJ45-SA复制
製造商標準前置時間15 週
訂購代碼2534883
技術資料表
Modular Connector TypeRJ45 Jack
For Use WithEaton M22 Series Modular Pushbutton Switches
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP20, IP65
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Dec-2015)
產品總覽
M22-RJ45-SA is a M22 modular pushbutton RJ45 socket.
- Suitable for M22 series modular pushbutton switches
- Used for RJ45 Ethernet connection IP65 when closed, IP20 when connected
- Silver bezel
- 1.17inch length/depth, 0.39inch height, 1.17inch width
- CCC, CSA certified
- IP20 environmental rating
技術規格
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
For Use With
Eaton M22 Series Modular Pushbutton Switches
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20, IP65
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85389099
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.014