列印頁面
圖片僅供舉例說明。 請參閱產品描述。

| 製造商 | TT ELECTRONICS / AB CONNECTORS |
|---|---|
| 製造商產品編號 | AB05-20-QB-R6-S-N-X-00-0-L0复制 |
| 製造商標準前置時間 | 12 週 |
| 訂購代碼 | 2365645 |
| Product Range | AB05 |
| 您的零件号 | |
| 技術資料表 |
7 有存貨
需要更多?
7 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,338.200 |
| 5+ | NT$3,154.150 |
| 10+ | NT$3,012.750 |
| 25+ | NT$2,859.490 |
| 50+ | NT$2,768.700 |
| 100+ | NT$2,641.790 |
價格Each
最少: 1
多項: 1
NT$3,338.20
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | TT ELECTRONICS / AB CONNECTORS |
|---|---|
| 製造商產品編號 | AB05-20-QB-R6-S-N-X-00-0-L0复制 |
| 製造商標準前置時間 | 12 週 |
| 訂購代碼 | 2365645 |
| Product Range | AB05 |
| 技術資料表 | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat6 |
| IP Rating | IP68 |
| Connector Mounting | Wall Mount |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | AB05 |
產品總覽
The AB05 R6 series Bayonet Connector for use with up to 1Gbps transmissions. It provides Ethernet Cat 5e or Cat 6 connections for up to 1Gbps 1000 BaseT networks in harsh environments. The AB05 R6 connector is supplied with a high performance RJ connector which is matched to the AB05 housing, guarantee mechanical, environmental and electrical performance. The coupled connector will be fully protected from shocks, dust and fluids.
- Bayonet coupling with audible snap and visual indicator
- Robust metallic shells based on MIL-DTL-26482
- Shock and vibration resistant
- Multiple insert orientations
- Fully intermateable with Amphenol RJ
- 200N Retention of the RJ45 in the plug
- 500 Minimum mating cycles
- IP68 Sealing against fluids and dust
應用
Robotics, Automation & Process Control, Industrial, Mining, Oil & Gas
技術規格
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | IP68 |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat6 |
| Connector Mounting | Wall Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | AB05 |
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Great Britain 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .060328 |