列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號54477-1208复制
訂購代碼1508013
Product RangeSlimStack 54477
其他名稱GTIN UPC EAN: 800753881730
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號54477-1208复制
訂購代碼1508013
Product RangeSlimStack 54477
其他名稱GTIN UPC EAN: 800753881730
技術資料表
Connector SystemsBoard-to-Board, Signal
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Product RangeSlimStack 54477
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (07-Jul-2017)
產品總覽
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
應用
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
技術規格
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Contacts
120Contacts
Product Range
SlimStack 54477
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001