2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Contacts
                                                                                                  列印頁面

                                                                                                  1250TM

                                                                                                  Contact, 1250, Socket, Crimp, 30 AWG, Tin Plated Contacts, 1250HM Series Housings

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO 1250TM
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號1250TM
                                                                                                  訂購代碼2470394
                                                                                                  Product Range1250
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  15,000 有存貨

                                                                                                  需要更多?

                                                                                                  15000 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  15000+NT$0.591
                                                                                                  45000+NT$0.493
                                                                                                  價格Each (Supplied on Full Reel)
                                                                                                  最少: 15000
                                                                                                  多項: 15000
                                                                                                  NT$8,865.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號1250TM
                                                                                                  訂購代碼2470394
                                                                                                  Product Range1250
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product Range1250
                                                                                                  Contact GenderSocket
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max30AWG
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  For Use With1250HM Series Housings
                                                                                                  Wire Size AWG Min32AWG
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  1250

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  Wire Size AWG Min

                                                                                                  32AWG

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Wire Size AWG Max

                                                                                                  30AWG

                                                                                                  For Use With

                                                                                                  1250HM Series Housings

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0004