列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商SCHURTER
製造商產品編號6160.0004
訂購代碼2080477
Product Range2571
技術資料表
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range2571
SVHCNo SVHC (14-Jun-2023)
產品總覽
The 2571 series Panel mount C8 IEC Appliance Inlet with solder, PCB or quick-connect or print terminals. It is made of PA6 housing.
- Screw-on mounting
- Front side
- 1 Function
- Suitable for appliances with protection class II according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
應用
Power Management
技術規格
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (14-Jun-2023)
Current Rating
2.5A
Contact Termination Type
Quick Connect
Product Range
2571
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005