Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$64.960 |
| 10+ | NT$54.420 |
| 100+ | NT$48.910 |
| 500+ | NT$43.070 |
| 1000+ | NT$41.700 |
| 2500+ | NT$40.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0004
Order Code2080477
Product Range2571
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range2571
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2571 series Panel mount C8 IEC Appliance Inlet with solder, PCB or quick-connect or print terminals. It is made of PA6 housing.
- Screw-on mounting
- Front side
- 1 Function
- Suitable for appliances with protection class II according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (14-Jun-2023)
Current Rating
2.5A
Contact Termination Type
Quick Connect
Product Range
2571
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005