列印頁面
2,759 有存貨
3,600 即日起您可預購補貨
774 件可于 1-2 個工作日後配送(新加坡 件庫存)
1985 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$160.080 |
| 10+ | NT$116.350 |
| 25+ | NT$106.580 |
| 100+ | NT$101.060 |
| 150+ | NT$96.390 |
| 250+ | NT$94.270 |
價格Each
最少: 1
多項: 1
NT$160.08
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
JR-101-1F is an IEC power entry module with filtering capabilities. Featuring an IEC C14 connector, it supports up to 6.3 A and 250 VAC. The module includes a 2-pole fuse holder for added protection, making it ideal for providing reliable power connections and safeguarding electronic equipment in various applications.
- 6.3A/2.5W 250VAC rating, 2,000VAC 1 minute withstand Voltage
- More than 100Mohm at 500VDC insulation resistance
- Plug gender, 250VAC voltage rating, panel connector mounting
- Through hole vertical contact termination, nylon #66 body
- 31mm panel cut-out depth, 27mm panel cutout width, fuse drawer is 5 x 20mm
技術規格
Connector Type
IEC C14
Current Rating
6.3A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
-
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
JR-101-1F 的替代選擇
找到 2 個產品
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01472