找到的與 "pcb-accessories" 相符的結果 562
檢視
買方
工程師
製造商
Product Range
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
For Use With
Sensor Connector Gender
Circular Connector Contact Type
No. of Positions
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2817812 RoHS | Each | 1+ NT$237.970 10+ NT$202.300 100+ NT$171.940 250+ NT$161.180 500+ NT$153.490 其他價格... | - | M8 | - | - | - | Female | - | 3 Positions | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 60V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$250.010 | - | - | - | - | - | Male | - | 4 Positions | - | Solder Pin | Straight PCB Mount | - | - | Plastic Body | - | - | - | - | |||||
Each | 1+ NT$1,026.680 10+ NT$872.880 25+ NT$818.000 100+ NT$787.100 250+ NT$782.990 其他價格... | Buccaneer M12 Series | M12 | - | - | - | Female | - | 8 Positions | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 2A | 30V | ||||||
Each | 1+ NT$305.910 10+ NT$259.930 100+ NT$220.930 250+ NT$207.100 500+ NT$197.220 其他價格... | - | M12 | - | - | - | Male | - | 2P + PE Positions | - | PCB Pin | Straight Panel Mount | IP67 | L Coded | Copper Alloy Body | Copper Alloy | Gold | 16A | 63V | ||||||
Each | 1+ NT$1,141.280 10+ NT$998.620 25+ NT$827.420 50+ NT$786.980 250+ NT$782.110 | PXM Series | M8 | - | - | - | Male | - | 4 Positions | - | PCB Pin | Straight Panel Mount | IP67 | P Coded | Brass Body | Brass | Gold | 3A | 30V | ||||||
Each | 1+ NT$808.640 10+ NT$707.560 25+ NT$618.860 | PXP Series | M12 | - | - | - | Male | - | 5 Positions | - | PCB Pin | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ NT$1,108.510 5+ NT$1,025.300 10+ NT$942.090 25+ NT$891.550 50+ NT$841.000 其他價格... | - | M12 | - | - | - | - | - | 4 Positions | - | PCB Socket | Straight PCB Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ NT$223.480 10+ NT$189.870 100+ NT$162.580 250+ NT$157.990 500+ NT$150.450 其他價格... | M Series | M12 | - | - | - | Male | - | 4 Positions | - | PCB Pin | Right Angle PCB Mount | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | ||||||
Each | 1+ NT$269.950 10+ NT$229.290 25+ NT$222.610 | M Series | M12 | - | - | - | Male | - | 12 Positions | - | PCB Pin | Straight PCB Mount | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 1.5A | - | ||||||
Each | 1+ NT$736.990 10+ NT$712.900 25+ NT$682.790 50+ NT$655.920 100+ NT$634.910 | - | M5 | - | - | - | Female | - | 4 Positions | - | PCB Socket | Straight PCB Mount | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 1A | 60V | ||||||
STEWART CONNECTOR | Each | 1+ NT$486.160 10+ NT$464.940 25+ NT$422.500 50+ NT$401.600 100+ NT$390.830 其他價格... | - | M12 | - | - | - | - | - | 4 Positions | - | PCB Socket | Straight PCB Mount | IP68 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ NT$271.080 10+ NT$230.260 45+ NT$207.060 90+ NT$204.100 | M Series | M12 | - | - | - | Female | - | 8 Positions | - | PCB Socket | Right Angle PCB Mount | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | ||||||
Each | 1+ NT$622.940 10+ NT$602.490 25+ NT$576.990 100+ NT$528.630 250+ NT$518.070 | - | M5 | - | - | - | Male | - | 4 Positions | - | PCB Pin | 0 | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ NT$1,004.680 5+ NT$929.240 10+ NT$853.790 25+ NT$800.340 50+ NT$800.120 其他價格... | Buccaneer Series | 7/8" | - | - | - | Female | - | 3 Positions | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 12A | 300V | ||||||
Each | 1+ NT$822.260 10+ NT$698.750 25+ NT$655.000 100+ NT$615.990 | Buccaneer Series | 7/8" | - | - | - | Male | - | 5 Positions | - | PCB Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 9A | 300V | ||||||
Each | 1+ NT$551.930 10+ NT$534.330 25+ NT$511.860 50+ NT$491.480 100+ NT$479.150 | - | M5 | - | - | - | Male | - | 3 Positions | - | PCB Pin | 0 | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ NT$1,101.030 5+ NT$1,018.410 10+ NT$935.790 25+ NT$877.210 50+ NT$847.400 | Buccaneer Series | 7/8" | - | - | - | Male | - | 4 Positions | - | PCB Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 9A | 300V | ||||||
Each | 1+ NT$850.330 10+ NT$722.760 25+ NT$677.520 100+ NT$638.680 | Buccaneer Series | 7/8" | - | - | - | Female | - | 5 Positions | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
4168233 RoHS | Each | 1+ NT$774.560 10+ NT$710.020 25+ NT$671.280 100+ NT$632.550 250+ NT$555.110 其他價格... | WR-CIRC Series | M12 | - | - | - | Female | - | 4 Positions | - | PCB Socket | 0 | IP68 | A Coded | Zinc Alloy Body | Copper Alloy | Gold | 5A | 250V | |||||
Each | 1+ NT$1,101.030 5+ NT$1,018.410 10+ NT$935.790 25+ NT$877.210 50+ NT$847.400 | Buccaneer Series | 7/8" | - | - | - | Female | - | 4 Positions | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
4535084 RoHS | Each | 1+ NT$405.040 10+ NT$344.290 25+ NT$318.470 100+ NT$292.650 250+ NT$274.340 其他價格... | M Series | M8 | - | - | - | Female | - | 5 Positions | - | Solder Pin | Right Angle Panel PCB Mount | IP68 | - | Thermoplastic Body | Copper Alloy | Gold | 1.5A | 30V | |||||
2817802 RoHS | TE CONNECTIVITY | Each | 1+ NT$238.930 10+ NT$203.080 100+ NT$172.600 250+ NT$161.810 500+ NT$154.080 其他價格... | - | M8 | - | - | - | Male | - | 4 Positions | - | PCB Pin | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
2817808 RoHS | Each | 1+ NT$275.080 10+ NT$233.810 100+ NT$198.730 250+ NT$186.290 500+ NT$177.410 其他價格... | - | M8 | - | - | - | Female | - | 4 Positions | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | |||||
Each | 1+ NT$1,070.720 5+ NT$990.440 10+ NT$910.150 25+ NT$861.300 50+ NT$812.440 其他價格... | - | M12 | - | - | - | - | - | 8 Positions | - | PCB Socket | Straight PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 50VAC | ||||||
Each | 1+ NT$555.090 10+ NT$544.010 25+ NT$522.370 100+ NT$489.270 250+ NT$459.810 其他價格... | 825/876 Series | M12 | - | - | - | - | - | 4 Positions | - | PCB Pin | Right Angle PCB Mount | IP67 | D Coded | Brass Body | Bronze | Gold | 4A | 250V | ||||||