| 製造商 | MULTICOMP PRO |
|---|---|
| 製造商產品編號 | MP013715复制 |
| 製造商標準前置時間 | 34 週 |
| 訂購代碼 | 4349657 |
| Product Range | MP E-Bike Signal Connectors |
| 您的零件号 | |
| 技術資料表 |
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$197.840 |
| 5+ | NT$163.490 |
| 10+ | NT$140.880 |
| 25+ | NT$133.490 |
產品訊息
| 製造商 | MULTICOMP PRO |
|---|---|
| 製造商產品編號 | MP013715复制 |
| 製造商標準前置時間 | 34 週 |
| 訂購代碼 | 4349657 |
| Product Range | MP E-Bike Signal Connectors |
| 技術資料表 | |
| Product Range | MP E-Bike Signal Connectors |
| Sensor Connector Size | - |
| Sensor Connector Gender | Female |
| No. of Positions | 8 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (04-Feb-2026) |
產品總覽
The MP013715 Sensor Connector is a robust R‑Type 8‑Pin Female Connector (180° orientation) engineered for reliable electrical performance in demanding industrial environments. With an IP67 waterproof rating, 3A current capability, and 60V DC voltage rating, it provides secure and stable connectivity for sensors, automation equipment, and outdoor systems. Constructed from flame‑retardant, corrosion‑resistant materials and designed for strong mechanical retention, this connector ensures long‑term durability and dependable operation across wide temperature and humidity ranges.
- IP67 Waterproof Protection — Fully dust‑tight and capable of immersion in 1 metre of water for 30 minutes.
- 3A Current Rating — Supports stable power delivery for sensors and control modules.
- 60V DC Voltage Rating — Suitable for a wide range of industrial and automation systems.
- Low Contact Resistance (10mΩ max.) — Ensures efficient, low‑loss electrical performance and clean signal transmission.
- High Dielectric Strength (500V AC test) — Provides strong insulation and electrical safety under high‑voltage conditions.
- Insulation Resistance 20MΩ Min. — Maintains signal integrity and prevents leakage currents.
- Durability: 200 Mating Cycles — Designed for repeated connection/disconnection without degradation.
- Mating & Unmating Force 30–60N — Withstands mechanical stress during installation and operation.
- Salt Spray Resistance 48H — Corrosion‑resistant materials suitable for marine, outdoor, or chemically exposed environments.
- Wide Operating Temperature –25°C to +70°C — Reliable performance across varied industrial and outdoor temperature conditions.
- High Humidity Tolerance 95% at 40°C — Maintains electrical stability in humid or condensation‑prone environments.
- UL94V‑0 Flame‑Retardant Material — Enhances safety with self‑extinguishing properties.
- R‑Type 8‑Pin Female Connector, 180° — Straight‑orientation design ideal for standard installations and secure sensor integration.
應用
Electric Vehicle (EV) Charging, Automotive, Industrial Automation, Robotics, IoT (Internet of Things), IIoT (Industrial Internet of Things), Sensing & Instrumentation, Renewable Energy, Transportation
技術規格
| Product Range | MP E-Bike Signal Connectors |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Plating | Gold |
| Voltage Rating | 60VDC |
| Sensor Connector Size | - |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | - |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | China 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .0029 |