列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商KYOCERA AVX
製造商產品編號24 5141 005 000 863+复制
訂購代碼1558179
技術資料表
USB Connector TypeMini USB Type B
USB Standard-
GenderReceptacle(檢視相關連接器)
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
24 5141 005 000 863+ 的替代選擇
找到 4 個產品
產品總覽
The 24 5141 005 000 863+ is a right angle Mini USB Type-B Receptacle with gold-plated copper alloy contact. It features 5 positions and surface mount. Terminals are pre-loaded to provide clearance, which prevent them from buckling and realize high contact pressure with smaller strokes, thus improving contact reliability. During insertion and removal of the cards, point contacts remove grit and dust on the contacts with wiping effects to improve contact reliability.
- EMI shielding improved by equipping a shell on rear, thus minimizing mounting area
- Recommended to solder back shield of shell for drop impact resistance
應用
Computers & Computer Peripherals
技術規格
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
-
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001