列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1,820 有存貨
需要更多?
1,820 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$18.100 |
| 100+ | NT$15.380 |
| 500+ | NT$13.730 |
| 1000+ | NT$12.930 |
| 2500+ | NT$12.250 |
| 5000+ | NT$11.570 |
價格Each
最少: 10
多項: 10
NT$181.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商GCT
製造商產品編號USB1035-GF-P-0-B-B复制
製造商標準前置時間7 週
訂購代碼2784974
Product RangeUSB1035 Series
技術資料表
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeUSB1035 Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
The GCT dual, USB type A, connector was initially chosen for cost, service, lead time and reliability. These connectors could be used as a replacement for Raspberry Pi moduls. Usually two dual USB connectors are used on each Raspberry Pi device to enable the attachment of peripherals such as keyboards, mice and webcams which provide the Pi with additional functionality.
- Current Rating: 1.8A
- Voltage Rating: 30VAC
- Number of contacts: 2 x 4
- Kinked shell stake
- Without locating peg
- 15.32mm profile
- Metallic Shell: SPCC
- Durability: 1,500 Cycle
應用
Communications & Networking, Computers & Computer Peripherals, Data / Computing, Electronics Design, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Portable Devices
技術規格
USB Connector Type
USB Type A
No. of Positions
4Ways
Contact Material
Brass
Product Range
USB1035 Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00486