列印頁面
不再生產
產品訊息
製造商LUMBERG
製造商產品編號2410 03
訂購代碼1196550
Product Range2410
技術資料表
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Ways
OrientationRight Angle
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Product Range2410
SVHCNo SVHC (27-Jun-2024)
產品總覽
The 2410 03 is a 4-pole Type-A Double USB 2.0 Chassis Socket, 24 series, angular version for printed circuit boards. UL94V-0 flame-rated polybutylene terephthalate (PBT) insulating body, nickel-plated brass housing, gold-plated bronze contact. Suitable for use with 2410 07, 2410 08, 2431, 2480 and 2482 USB plug.
- ≤30N Insertion force
- ≥10N Withdrawal force
- 1500 Mating cycles
- ≤30mΩ Contact resistance
- ≤1A Rated current
- 30VAC Rated voltage
- ≥100MΩ Insulation resistance
應用
Industrial, Computers & Computer Peripherals
技術規格
USB Connector Type
USB Type A
No. of Positions
8Ways
Contact Material
Bronze
Product Range
2410
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.006