列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商產品編號LA 21/200 230V复制
訂購代碼1222523
技術資料表
Thermal Resistance0.12°C/W
External Height - Metric93mm
External Width - Metric92mm
External Length - Metric200mm
Flow Rate Max75m³/h
Noise Rating37dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.66"
External Width - Imperial3.62"
External Length - Imperial7.87"
Product Range-
SVHCLead (21-Jan-2025)
產品總覽
The LA 21/200 230V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
- Extremely low losses due to optimised hollow-fin geometry
- Effective heat dissipation
- Compact construction
- Two opposite mounting surfaces are milled flat
- 12W Power input
- -40 to 75°C Temperature range
- Ball bearing ebm-papst fan
應用
HVAC, Thermal Management
技術規格
Thermal Resistance
0.12°C/W
External Width - Metric
92mm
Flow Rate Max
75m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.66"
External Length - Imperial
7.87"
SVHC
Lead (21-Jan-2025)
External Height - Metric
93mm
External Length - Metric
200mm
Noise Rating
37dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.62"
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84145995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):2.745