TE CONNECTIVITY
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Heaters
                                                                                                  4. PTC Heaters
                                                                                                  列印頁面

                                                                                                  HP05-1/22-24

                                                                                                  PTC Heater, 70 W, 30 V, 35 mm, 40 mm, 8.3 mm

                                                                                                  DBK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  DBK HP05-1/22-24
                                                                                                  製造商DBK
                                                                                                  製造商產品編號HP05-1/22-24
                                                                                                  訂購代碼1514371
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  166 有存貨

                                                                                                  需要更多?

                                                                                                  166 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$457.160
                                                                                                  5+NT$448.890
                                                                                                  10+NT$440.610
                                                                                                  20+NT$432.330
                                                                                                  50+NT$424.050
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$457.16
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  DBK
                                                                                                  製造商DBK
                                                                                                  製造商產品編號HP05-1/22-24
                                                                                                  訂購代碼1514371
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Rating70W
                                                                                                  Supply Voltage30V
                                                                                                  External Width35mm
                                                                                                  External Height40mm
                                                                                                  Depth8.3mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  The HP05-1/22-24 is a 30V/70W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.

                                                                                                  • 100mm Standard lead length
                                                                                                  • 0.5mm² Black silicone VDE approved wire
                                                                                                  • IP54 Protection rating
                                                                                                  • 40 to 290°C Operating temperature range

                                                                                                  應用

                                                                                                  HVAC, Security, Test & Measurement, Communications & Networking

                                                                                                  技術規格

                                                                                                  Power Rating

                                                                                                  70W

                                                                                                  External Width

                                                                                                  35mm

                                                                                                  Depth

                                                                                                  8.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage

                                                                                                  30V

                                                                                                  External Height

                                                                                                  40mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85168080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.017