2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Insulators
                                                                                                  列印頁面

                                                                                                  MK3301

                                                                                                  Thermal Insulator, Mica, 1 kV, 0.1 mm, TO-3 (4.37mm Bush)

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MK3301
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MK3301
                                                                                                  訂購代碼520172
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MK3301
                                                                                                  訂購代碼520172
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Thermal Conductivity-
                                                                                                  Breakdown Voltage Vbr1kV
                                                                                                  Thickness0.1mm
                                                                                                  Volume Resistivity-
                                                                                                  Thermal Impedance-
                                                                                                  Dielectric Strength-

                                                                                                  MK3301 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  產品總覽

                                                                                                  The MK3301 from Multicomp is an insulating kit for TO-3 package.

                                                                                                  • Insulating body material is mica
                                                                                                  • Breakdown voltage is 1KV
                                                                                                  • External depth is 30.2mm
                                                                                                  • Mounting hole diameter is 4mm
                                                                                                  • Overall width is 44mm
                                                                                                  • 0.1mm thickness
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  應用

                                                                                                  Industrial, Embedded Design & Development, Consumer Electronics, Hobby & Education

                                                                                                  內容

                                                                                                  MI 3022 thermal pad, 3-38-32 GF.PPS bush.

                                                                                                  技術規格

                                                                                                  Thermal Conductivity

                                                                                                  -

                                                                                                  Thickness

                                                                                                  0.1mm

                                                                                                  Thermal Impedance

                                                                                                  -

                                                                                                  Breakdown Voltage Vbr

                                                                                                  1kV

                                                                                                  Volume Resistivity

                                                                                                  -

                                                                                                  Dielectric Strength

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85479000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000408