0
0 個項目NT$0.00

Thermoelectric Modules & Assemblies :

找到 6 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
2484941

RoHS

Each
1+NT$995.010
5+NT$928.300
10+NT$919.010
20+NT$852.020
1 Stage
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
2484940

RoHS

Each
1+NT$995.010
5+NT$928.300
10+NT$919.010
20+NT$852.020
1 Stage
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC Series
0.9ohm
100mm, UL-Style 1569, Unstripped
2484936

RoHS

Each
1+NT$902.650
5+NT$842.140
10+NT$833.710
20+NT$772.930
50+NT$750.280
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.6mm
65°C
APHC Series
1.92ohm
100mm, 20 AWG, PTFE Insulated
1156588

RoHS

Each
1+NT$1,286.220
5+NT$1,200.000
10+NT$1,187.990
20+NT$1,101.380
1 Stage
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC6-6 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156595

RoHS

Each
1+NT$1,583.480
5+NT$1,477.320
10+NT$1,462.540
20+NT$1,355.920
1 Stage
39W
7.4A
8.2VDC
29.97mm
29.97mm
3.53mm
65°C
RC6-8 Series
0.9ohm
101.6mm, 20 AWG, PTFE Insulated
1156594

RoHS

Each
1+NT$1,093.300
5+NT$1,020.010
10+NT$1,009.800
20+NT$936.180
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.33mm
65°C
RC6-4 Series
1.8ohm
102mm, 20 AWG, PTFE Insulated
1-6,共 6 個商品
,共 1 頁

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY