列印頁面
產品訊息
製造商產品編號CFV206 100.000KAZF-UB
訂購代碼1457087
Product RangeCFV206
技術資料表
Product RangeCFV206
Frequency Nom100kHz
Crystal Frequency100kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2022)
產品總覽
The CFV206 100.000KAZF-UB is a 6.2 x 2mm 30ppm Cylinder Crystal Unit for a clock source in digital equipment. The CFV206 series is suited for portable devices with low current consumption.
- Tuning fork operation mode
- 50kΩ Maximum motional series resistance
- 0.8 to 1.7pF Typical shunt capacitance
- 1µW Maximum drive level
應用
Clock & Timing, Portable Devices
技術規格
Product Range
CFV206
Crystal Frequency
100kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
100kHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Jan-2022)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85416000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Jan-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.014