列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,201.350 |
價格Each
最少: 1
多項: 1
NT$1,201.35
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號CY8CKIT-148-COIL复制
訂購代碼3225199
其他名稱SP005672743, CY8CKIT-148-COIL
Accessory TypeBreakout Board
For Use WithCypress CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
CY8CKIT-148-COIL is a MagSense inductive-sensing coil breakout board designed as an easy-to-use reference design platform. The inductive sensing coil breakout board is purpose-built to be compatible with the CY8CKIT-148 PSoC™ 4700S inductive sensing evaluation kit to showcase the inductive sensing capability of the PSoC® 4700S MCUs. It features 16 total inductive sensing coils which demonstrate different performance characteristics.
- Proximity and touch detection using a single sensor
- Rotation angle detection with a rotary encoder
- Linear position encoding with two 100x8 linear encoder coils
- Horizontal gesture detection with a six-segment sensor array
- Breakout board has three metal targets
內容
Inductive sensing breakout board, Metal target (rotary target), FPC cable, Quick start guide (printed on the kit package).
技術規格
Accessory Type
Breakout Board
Product Range
-
For Use With
Cypress CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.087997