列印頁面
不再生產
產品訊息
產品總覽
The EV322 evaluation board is used for evaluating the UC322 module including the antenna performance of the integrated, miniature GPS antenna. The EV322 evaluation board provides a single chip USB to UART bridge, a regulated 3.3V power supply for UC322 module and three push buttons for reset, on/off (normal mode / hibernate mode)and reprogramming mode. The ground plane size of the evaluation board is 100mm x 70mm, which reflects the size of a typical PCB in personal navigation devices. The PCB of the end application acts as a vital part of the embedded GPS antenna operation.
- SiRF GSC3LT single chip
- 20 channels
- Revolutionary antenna solution
- 90mW at 3.3V low power consumption
- Full SMT mounting
- One power supply, no battery back up
應用
Consumer Electronics, Communications & Networking
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
關稅編號:85423190
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.5