2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  列印頁面

                                                                                                  PAC-SYSCLK5620AV

                                                                                                  Development Kit, ispClock5600A’s PLL, Header For User I/O, JTAG Programming Cable Connector

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LATTICE SEMICONDUCTOR PAC-SYSCLK5620AV
                                                                                                  製造商LATTICE SEMICONDUCTOR
                                                                                                  製造商產品編號PAC-SYSCLK5620AV
                                                                                                  訂購代碼1572007
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  製造商LATTICE SEMICONDUCTOR
                                                                                                  製造商產品編號PAC-SYSCLK5620AV
                                                                                                  訂購代碼1572007
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerLattice Semiconductor
                                                                                                  Silicon Core NumberispPAC-CLK5620AV-01T100I
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The PAC-SYSCLK5620AV is an evaluation board which allows the designer to quickly configure and evaluate the ispClock5620 on a fully assembled printed circuit board. The four layer board supports a 100 pin TQFP package, a header for user I/O and a JTAG programming cable connector. SMA connectors are installed to provide high signal integrity access to selected high speed I/O signals. JTAG programming signals can be generated by using an ispDOWNLOAD programming cable connected between the evaluation board and a PC's parallel (printer) port. All user programmable features of the ispPAC-CLK5620A can be easily configured using PAC designer software. The ispDOWNLOAD cable can be used to program the ispClock5620A which is provided on the evaluation board. This cable plugs into a PC compatible's parallel port connector and includes active buffer circuitry inside its DB 25 connector housing.

                                                                                                  • A header for user I/O
                                                                                                  • JTAG programming cable connector
                                                                                                  • SMA connectors
                                                                                                  • Reset switch
                                                                                                  • Several LEDs are provided on the board to indicate proper function and as aids to debugging
                                                                                                  • Supply voltage range from 4.5V to 5.5V

                                                                                                  應用

                                                                                                  Embedded Design & Development

                                                                                                  內容

                                                                                                  IspClock evaluation board, ispDOWNLOAD cable.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Lattice Semiconductor

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ispPAC-CLK5620AV-01T100I

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.884504