2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  列印頁面

                                                                                                  EVAL-AD7173-8SDZ

                                                                                                  Evaluation Kit, AD7173-8BCPZ, Delta-Sigma ADC, 16-Channel, 24 Bit, 31.25 kSPS

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EVAL-AD7173-8SDZ
                                                                                                  訂購代碼4023143
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$3,419.650
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,419.65
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EVAL-AD7173-8SDZ
                                                                                                  訂購代碼4023143
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD7173-8BCPZ
                                                                                                  No. of Bits24bit
                                                                                                  Sample Rate31.25kSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeMulti-Channel Delta-Sigma ADC
                                                                                                  Kit ContentsEvaluation Board AD7173-8BCPZ, 7 to 9V AC-DC Adapter, Software CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  EVAL-AD7173-8SDZ is an evaluation board to evaluate the AD7173-8 24bit, 31.25KSPS, Sigma-Delta ADC with 161μs settling and integrated analogue input buffers. Board features the AD7173-8, a 24bit, 31.25KSPS analogue to digital converter (ADC) with integrated analog input buffers, on-board power supply regulation and an external amplifier section for amplifier evaluation. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, this supplies the AD7173-8 and support components. The EVAL-AD7173-8SDZ board connects to a USB port via the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) controller board.

                                                                                                  • Full featured evaluation board for the AD7173-8
                                                                                                  • PC control in conjunction with the SDP
                                                                                                  • PC software for control and data analysis (time domain)
                                                                                                  • Standalone capability

                                                                                                  內容

                                                                                                  EVAL-AD7173-8SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC-to-DC adapter.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  No. of Bits

                                                                                                  24bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD7173-8BCPZ, 7 to 9V AC-DC Adapter, Software CD

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD7173-8BCPZ

                                                                                                  Sample Rate

                                                                                                  31.25kSPS

                                                                                                  Application Sub Type

                                                                                                  Multi-Channel Delta-Sigma ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  User Manual EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001