SLSDA001A
Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector
產品訊息
| 製造商 | SILICON LABS |
|---|---|
| 製造商產品編號 | SLSDA001A复制 |
| 訂購代碼 | 2930735 |
| 技術資料表 | |
| IC Product Type | Debugger / Programmer |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | - |
| Kit Contents | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 |
| Features | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART |
| Product Range | - |
產品總覽
The simplicity debug adapter board plugs directly into the debug connector and the simplicity connector on a Wireless Starter Kit (WSTK) or a subset of Starter Kits (STK) and combines selected functionality from these two to a smaller footprint 10pin connector which is more suitable for space constrained designs. The ARM® Cortex® 10-pin debug connector follows the standard Cortex pin-put defined by ARM and allows the WSTKs and STKs to be used to debug hardware designs that use this connector.
- Silicon Labs mini simplicity and ARM Cortex 10pin debug connector, Silicon Labs ISA3 packet trace
- SWD, JTAG, C2, ETM, AEM, PTI, VCOM and Virtual UART (advanced debug features)
內容
Simplicity debug adapter board, 10 pin ribbon cable.
技術規格
| IC Product Type | Debugger / Programmer |
|---|---|
| Core Architecture | ARM |
| Kit Contents | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Features | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Norway 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .02268 |