info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Display Development Kits
                                                                                                  列印頁面

                                                                                                  EB018

                                                                                                  Evaluation Board, MCP2515, E-Blocks, CAN Bus Communications System, High Speed SPI Bus

                                                                                                  AMPHENOL MATRIX
                                                                                                  AMPHENOL MATRIX EB018
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商AMPHENOL MATRIX
                                                                                                  製造商產品編號EB018
                                                                                                  訂購代碼1620646
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  AMPHENOL MATRIX
                                                                                                  製造商AMPHENOL MATRIX
                                                                                                  製造商產品編號EB018
                                                                                                  訂購代碼1620646
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  產品總覽

                                                                                                  The EB018 is a E-blocks CAN bus evaluation board. This E-block board is designed to allow a CAN bus communications system to be easily set up using a wide range of microcontroller devices even those without embedded CAN functions. The board includes both a CAN controller (MCP2515) and a CAN transceiver (MCP2551) and uses the high speed SPI bus to configure the CAN controller for transmitting and receiving CAN information. The host microcontroller must therefore have an SPI bus module. The CAN transceiver converts the CAN controller signals into differential signal level used by the CAN bus, and vice versa. For development and training purposes the board is fitted with three switches and two LEDs which can be controlled using the CAN transceiver chip. Flow code macros for this E-block are available.

                                                                                                  • Transmit and receive messages via CAN bus
                                                                                                  • Allows processors with no CAN module access to the CAN bus
                                                                                                  • Configure CAN controller using high speed SPI protocol
                                                                                                  • Access to dedicated input and output lines on the CAN controller
                                                                                                  • Three test switches and two test LEDs

                                                                                                  應用

                                                                                                  Automotive, Industrial

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 6 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85043180
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.125