info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Display Development Kits
                                                                                                  列印頁面

                                                                                                  ETHERNETDK

                                                                                                  C8051F120, AB4 ENET BOARD, DEV KIT

                                                                                                  SILICON LABS
                                                                                                  SILICON LABS ETHERNETDK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商SILICON LABS
                                                                                                  製造商產品編號ETHERNETDK
                                                                                                  訂購代碼1186945
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  SILICON LABS
                                                                                                  製造商SILICON LABS
                                                                                                  製造商產品編號ETHERNETDK
                                                                                                  訂購代碼1186945
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  Silicon Core NumberCP2200
                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Application Sub TypeEmbedded Ethernet
                                                                                                  Kit Contents2x Board, Ethernet, USB Cable, Power Adapter
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.

                                                                                                  • IEEE 802.3 MAC and 10base-T PHY
                                                                                                  • Fully compatible with 100/1000 base-T
                                                                                                  • Full/Half duplex with auto negotiation
                                                                                                  • Automatic polarity detection and correction
                                                                                                  • Hardware diagnostic software
                                                                                                  • 12bit ADC, two 12bit DAC
                                                                                                  • On chip JTAG debug and boundary scan
                                                                                                  • High speed 8051 uC core

                                                                                                  應用

                                                                                                  Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                                                                                                  內容

                                                                                                  AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Kit Contents

                                                                                                  2x Board, Ethernet, USB Cable, Power Adapter

                                                                                                  Silicon Core Number

                                                                                                  CP2200

                                                                                                  Application Sub Type

                                                                                                  Embedded Ethernet

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:5A991.b.4.b
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.3