產品訊息
產品總覽
ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.
- IEEE 802.3 MAC and 10base-T PHY
- Fully compatible with 100/1000 base-T
- Full/Half duplex with auto negotiation
- Automatic polarity detection and correction
- Hardware diagnostic software
- 12bit ADC, two 12bit DAC
- On chip JTAG debug and boundary scan
- High speed 8051 uC core
應用
Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics
內容
AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.
技術規格
Silicon Laboratories
Communication & Networking
2x Board, Ethernet, USB Cable, Power Adapter
CP2200
Embedded Ethernet
-
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證