列印頁面
不再生產
產品訊息
| 製造商 | NXP |
|---|---|
| 製造商產品編號 | MCIMX31LITEKITC复制 |
| 訂購代碼 | 1579879 |
| 技術資料表 | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | i.MX31 |
| Core Architecture | ARM |
| Core Sub-Architecture | ARM11 |
| Silicon Core Number | I.MX3 |
| Kit Contents | Application Baseboard, SOM-LV, Expansion Breakout Board, Ethernet Cross-over Cable |
| Product Range | - |
產品總覽
The MCIMX31LITEKITC is a low cost, high performance i.MX31 Lite Kit. Developed in collaboration with logic product development, the NXP i.MX31 lite kit provides a product ready software and hardware platform for OEMs, ODMs, IDHs and independent developers. The i.MX31 lite kit enables rapid design of embedded products targeting the medical, industrial, wireless, consumer markets and general purpose markets. Leverage the power of our popular i.MX31 multimedia processor in this cost effective development solution.
- Integrated LCD, touch, and backlight connector for zoom display kits audio
- Stereo input and output jacks network support
- One RJ45 Ethernet jack connector with magnetics (application/debug) PC card expansion
- MMC/SD card ATA support USB
- One USB high speed on the go device interface serial ports
- 115.2kbps RS232 debug serial port Software
- GNU cross development tool chain (compiler, linker, assembler, debugger) Cables
- Ethernet crossover cable
- LCD Display Connector
- Logic loader (boot loader/monitor)
應用
Medical, Industrial, Consumer Electronics, Wireless, Multimedia, Automotive
技術規格
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX31 |
| Core Sub-Architecture | ARM11 |
| Kit Contents | Application Baseboard, SOM-LV, Expansion Breakout Board, Ethernet Cross-over Cable |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | I.MX3 |
| Product Range | - |
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Malaysia 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85423190 |
| US ECCN: | 5A992 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .05 |