2 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,690.430 |
產品訊息
產品總覽
XG22-EK8200A is an EFR32xG22E Energy Harvesting Explorer kit. It enables evaluation of the functionality and performance of energy-harvesting-powered devices with Bluetooth LE and Zigbee Green Power. This unique Energy Harvesting kit selection includes a lightweight board with most popular Multi-protocol Wireless SoCs and different shields and adapters which, combined with Explorer Kit's features enable evaluation of multiple solutions for energy harvesting, making use of energy sources like photovoltaic cells, inductive or piezoelectric sources, TEG in different applications, for example pulsed or continuous supply, single or dual source. The dual harvester flexible shield can be used to harvest energy from one or two sources at same time. Typical use case scenarios are complimentary photovoltaic cells, one photovoltaic cell and one piezoelectric source taking energy from vibrations, etc. Adapters, for interfacing AC and DC sources to the Dual Harvester Shield, are also provided.
- Supplementary battery shield for debugging (stand-alone operation/evaluating battery lifetime)
- Kinetic button shield is engineered to demonstrate a specific application
- Self-powered operation
- Flexible PMIC
- Hardware and software configurable registers
- AC and DC sources
- Automatic power selection (self-powered or debugger)
- Test Points for current and voltage measurements
內容
BRD8201A dual harvester shield, BRD8202A kinetic button shield equipped with the BRD8206A Kinetic switch adapter, BRD8203A battery shield, BRD8204A AC input adapter, BRD8205A DC input adapter, BRD2710A EFR32xG22E explorer board, 1x photovoltaic cell, 1x lithium capacitor.
技術規格
-
Power Management
Brd EFR32xG22E, BRD2710A, Harvester/Button/Batt Shields, AC/DC Adapter, Photovoltaic Cell, Cap
No SVHC (21-Jan-2025)
-
Energy Harvesting
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Norway
承擔產品生產最後程序之國家
RoHS
產品合規憑證