需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,429.390 |
產品訊息
產品總覽
DC1554A-A is a demo board for the LTM2882 dual isolated RS232 µModule transceiver + Power. Demonstration circuit DC1554A is a dual-isolated RS232 μModule® transceiver with integrated power featuring the LTM®2882. The demo circuit provides 2-channel, 2500VRMS, galvanically isolated RS232 transceiver interface. All components are integrated into the μModule transceiver. The demo circuit operates from external supplies on VCC and VL. The part generates the output voltage VCC2 and communicates all necessary signalling across the isolation barrier using LTC’s isolation μModule technology.
- Input supply range from 3 to 3.6V at TA = 25°C (LTM2882-3)
- 5V typ output voltage at ILOAD = 100mA, TA = 25°C (LTM2882-3)
- 100Kbps maximum data rate at RL = 3K, CL = 2.5nF, TA = 25°C
- 560VpK maximum working insulation voltage at GND to GND2, TA = 25°C
- 30KV/μs common mode transient immunity
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS232 µModule Transceiver
TM2882CV-3
Demo Board TM2882CV-3
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證