有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$658.230 |
| 5+ | NT$625.710 |
產品訊息
產品總覽
The KIT33660EFEVBE evaluation board supports the MC33660, which is a serial link bus interface device designed to provide bi-directional half duplex communication interfacing in automotive diagnostic applications. It is designed to interface between the vehicle's on board microcontroller, and systems off board the vehicle via the special ISO K line. The MC33660 is designed to meet the diagnostic system ISO9141 specification. The device's K line bus driver's output is fully protected against bus shorts and over temperature conditions.
- Nominal operating supply voltage range of 8V to 18V
- Interfaces directly to standard CMOS microprocessors
- ISO K line pin protected against shorts to battery
- Thermal shutdown with hysteresis
- ISO K line pin capable of high currents
- ISO K line can be driven with up to 10nF of parasitic capacitance
- 8kV ESD protection attainable with few additional components
- Standby mode no VBAT current drain with VDD at 5V
- Low current drain during operation with VDD at 5V
內容
KIT33660EFEVBE evaluation board, CD MC33660.
警告
Always wear safety glasses when working around electronic modules and when soldering. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Interface
NXP
-
No SVHC (27-Jun-2024)
Serial Link Interface
MC33660
Board, CD
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證