在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,831.820 |
產品訊息
產品總覽
DC749A demonstration circuit is a multi-display LED controller featuring the LTC3206. The LTC3206 is a highly integrated multi-display LED controller. This device contains a high efficiency, low noise fractional step-up/step-down charge pump to provide power for a main and sub white LED display, plus an RGB colour LED display. The LTC3206 requires only four small ceramic capacitors plus two resistors to form a complete 3-panel LED power supply and a current controller. Maximum currents for the main/sub and RGB displays are set independently with a single resistor. Current for each LED is controlled with an internal current source. Dimming control for all displays is achieved via a 2-wire I2C interface. The RGB or Sub panel may be disabled with the ENRGB/S pin. Sixteen dimming states exist for the main panel, sub panel, and the red, green, and blue LEDs resulting in up to 4096 colour combinations.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Buck, Boost
-
2.7V
LTC3206
Demo Board LTC3206
No SVHC (25-Jun-2025)
11Outputs
-
4.5V
PWM
-
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證