列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,073.810 |
價格Each
最少: 1
多項: 1
NT$3,073.81
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX17312XEVKIT#
訂購代碼3132854
技術資料表
Kit Application TypePower Management - Battery
Application Sub TypeFuel Gauge
Silicon Core NumberMAX17312X+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX17312X+, USB Micro-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
Evaluation kit for MAX17312 1-Cell ModelGauge™ m5 EZ fuel gauge with 1-level protector and SHA-256 authentication.
- ModelGauge™ m5 algorithm
- Monitors single-cell packs
- Full protection solution on-board for evaluation
- Battery pack input voltage range of +2.3V to +4.9V with default hardware
- Default current range from -5A to +5A, up to 10A with less than 5mohm sense resistor
- Thermistor measurement network
- On-board 1-Wire communication interface
- Windows 7 or newer compatible software
- Proven PCB layout, fully assembled and tested
內容
MAX17312 evaluation board, USB micro-B cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17312X+
Kit Contents
Eval Board MAX17312X+, USB Micro-B Cable
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
Analog Devices
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.059421