TE CONNECTIVITY
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  列印頁面

                                                                                                  MAX20356EVKIT#

                                                                                                  Evaluation Kit, MAX20356, Voltage Regulator, PowerPath and Battery Charger

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES MAX20356EVKIT#
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX20356EVKIT#
                                                                                                  訂購代碼4628139
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$3,492.770
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,492.77
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX20356EVKIT#
                                                                                                  訂購代碼4628139
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Battery
                                                                                                  Application Sub TypeVoltage Regulator, PowerPath and Battery Charger
                                                                                                  Silicon Core NumberMAX20356
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Kit ContentsEval Board MAX20356, MAX20356_EVKIT_A System, MAXPICO2PMB# Board, Two USB A to USB Micro-B Cables
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  MAX20356EVKIT# is a MAX20356 evaluation kit (EV kit). It is a fully assembled and tested circuit for evaluating the MAX20356 power management solution designed for ultra-low-power wearable applications. A flexible set of power-optimized voltage regulators, including 3 x buck converters, a buck-boost converter, 4 x linear regulators, including an RTC LDO, and 3 x load switches, provide a high level of integration and the ability to create a fully optimized power architecture. The device is configurable through an I2C interface that allows for programming various functions and reading device status. The EV kit GUI application sends commands to the MAXPICO2PMB# adapter board to configure the device. The EV kit comes standard with the MAX20356 EV kit version IC installed.

                                                                                                  • USB-power option
                                                                                                  • Flexible configuration
                                                                                                  • On-board battery simulation
                                                                                                  • Sense test point for output-voltage measurement
                                                                                                  • Windows® 8/Windows 10-compatible Graphical User Interface (GUI) software

                                                                                                  內容

                                                                                                  MAX20356-EVKIT-A board, MAXPICO2PMB# board, Two USB A to USB micro-B cables.

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Power Management - Battery

                                                                                                  Silicon Core Number

                                                                                                  MAX20356

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX20356, MAX20356_EVKIT_A System, MAXPICO2PMB# Board, Two USB A to USB Micro-B Cables

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Application Sub Type

                                                                                                  Voltage Regulator, PowerPath and Battery Charger

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741