2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  列印頁面

                                                                                                  MAX20360EVKIT#

                                                                                                  Evaluation Kit, MAX20360EEWZ+, Power Management, Wearable Charge-Management Solution

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES MAX20360EVKIT#
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX20360EVKIT#
                                                                                                  訂購代碼3579342
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,718.650
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,718.65
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX20360EVKIT#
                                                                                                  訂購代碼3579342
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeWearable Charge-Management Solution
                                                                                                  Silicon Core NumberMAX20360EEWZ+
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Kit ContentsEval Kit MAX20360EEWZ+, USB2PMB2# Board, Two USB A to USB micro-B Cables
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  MAX20360 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20360 ultra low-power wearable power management integrated circuit (PMIC). The MAX20360 includes voltage regulators such as bucks, boost, buck-boost, and linear regulators, and a complete battery management solution with battery seal, charger, power path, and fuel gauge.

                                                                                                  • USB power option
                                                                                                  • Flexible configuration
                                                                                                  • On-board LED current sink and battery simulation
                                                                                                  • Sense test point for output-voltage measurement
                                                                                                  • Filter test point for haptic-waveform measurement
                                                                                                  • Windows® 8/Windows 10-compatible GUI software
                                                                                                  • Fully assembled and tested

                                                                                                  內容

                                                                                                  MAX20360 EV kit, USB2PMB2 board, Two USB A to USB micro-B cables.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Silicon Core Number

                                                                                                  MAX20360EEWZ+

                                                                                                  Kit Contents

                                                                                                  Eval Kit MAX20360EEWZ+, USB2PMB2# Board, Two USB A to USB micro-B Cables

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Application Sub Type

                                                                                                  Wearable Charge-Management Solution

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001