需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,867.500 |
產品訊息
產品總覽
EV2720A-RH-00A is a I2C-controlled, 1-cell, 2.2A buck charger with 15mA termination current evaluation board. EV2720A-RH-00A evaluation board is designed to demonstrate the capabilities of the MP2720A, a highly integrated, 2.2A, switch mode battery management device for a single cell Li-ion or Li-polymer battery, with a termination current as low as 15mA. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are supported by the input source type identification algorithm.
- I2C interface offers complete operating control, charging parameter configuration
- I2C interface offers status/interrupt monitoring
- MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions
- Supports input sources up to 6.3V
- Supports boost mode and USB OTG operation by supplying a voltage between 5V and 5.35V at IN pin
- Input voltage (VIN) supply range from 4V to 6.3V
- Battery voltage (VBATT) range from 0V to 4.6V
- Charge current (ICC) range from 0A to 2.2A
- Input current (IIN) range from 0A to 3.2A
- Boost output current (IBOOST-OUT) range from 0A to 3A
附註
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術規格
Power Management - Battery
MP2720AGRH
Evaluation Board MP2720AGRH
No SVHC (19-Jan-2021)
NVDC Buck Charger
Monolithic Power Systems
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證