列印頁面
圖片僅供舉例說明。 請參閱產品描述。
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$20,130.600 |
價格Each
最少: 1
多項: 1
NT$20,130.60
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號EVAL500W5GPSUTOBO1
訂購代碼4051400
其他名稱SP005743635, EVAL_500W_5G_PSU
技術資料表
Silicon ManufacturerLittelfuse
Silicon Core NumberSL1002A600SP
Kit Application TypePower Management
Application Sub TypeSurge Stopper
Kit ContentsEvaluation Board SL1002A600SP
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVAL500W5GPSUTOBO1 is a 500W fanless power supply with CoolMOS™ and fully analogue control. It demonstrates a power supply from AC (85-305 VAC) to DC (12 VDC) with a rated output power of 500W. The target applications of this demo board are power supplies for 5G telecom small cells. With a height of 27mm only, this PSU comes with high efficiency (96.5% peak efficiency at 230 VAC) and fanless cooling enabled by 600V CoolMOS™ superjunction MOSFETs housed in the DDPAK package.
- Featuring top-side cooling 600V CoolMOS™ superjunction MOSFETs
- Fully analogue control with ICE3PCS01G, ICE1HS01G and IR11688S
- Compact design in 25W/in³ form factor
- Surge protection included
技術規格
Silicon Manufacturer
Littelfuse
Kit Application Type
Power Management
Kit Contents
Evaluation Board SL1002A600SP
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SL1002A600SP
Application Sub Type
Surge Stopper
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Slovenia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Slovenia
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.25