2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  列印頁面

                                                                                                  EVAL500W5GPSUTOBO1

                                                                                                  Evaluation Board, SL1002A600SP, Power Management, Surge Stopper

                                                                                                  INFINEON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  INFINEON EVAL500W5GPSUTOBO1
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號EVAL500W5GPSUTOBO1
                                                                                                  訂購代碼4051400
                                                                                                  其他名稱SP005743635, EVAL_500W_5G_PSU
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$20,130.600
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$20,130.60
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號EVAL500W5GPSUTOBO1
                                                                                                  訂購代碼4051400
                                                                                                  其他名稱SP005743635, EVAL_500W_5G_PSU
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerLittelfuse
                                                                                                  Silicon Core NumberSL1002A600SP
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSurge Stopper
                                                                                                  Kit ContentsEvaluation Board SL1002A600SP
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  EVAL500W5GPSUTOBO1 is a 500W fanless power supply with CoolMOS™ and fully analogue control. It demonstrates a power supply from AC (85-305 VAC) to DC (12 VDC) with a rated output power of 500W. The target applications of this demo board are power supplies for 5G telecom small cells. With a height of 27mm only, this PSU comes with high efficiency (96.5% peak efficiency at 230 VAC) and fanless cooling enabled by 600V CoolMOS™ superjunction MOSFETs housed in the DDPAK package.

                                                                                                  • Featuring top-side cooling 600V CoolMOS™ superjunction MOSFETs
                                                                                                  • Fully analogue control with ICE3PCS01G, ICE1HS01G and IR11688S
                                                                                                  • Compact design in 25W/in³ form factor
                                                                                                  • Surge protection included

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Littelfuse

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board SL1002A600SP

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  SL1002A600SP

                                                                                                  Application Sub Type

                                                                                                  Surge Stopper

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Slovenia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.25