需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,466.810 |
產品訊息
產品總覽
AD637-EVALZ is an evaluation board for AD637 RMS-to-DC converter. The AD637 is a complete, high accuracy, RMS to DC converter that computes the true rms value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS to DC converters and comparable to discrete and modular techniques in accuracy, bandwidth, and dynamic range. The AD637-EVALZ is available on-line and is fully tested and ready for bench testing after connecting power and signal I/O. The circuit is configured for dual power supplies, and standard BNC connectors serve as the signal input and output ports.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Evaluation Board AD637
No SVHC (04-Feb-2026)
AD637
RMS to DC Converter
-
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證