TE CONNECTIVITY
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  列印頁面

                                                                                                  EVAL-ADPL76030EBZ

                                                                                                  Evaluation Board, ADPL76030, Synchronous Buck-Boost Controller, Power Management

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-ADPL76030EBZ
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EVAL-ADPL76030EBZ
                                                                                                  訂購代碼4364176
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  6 有存貨

                                                                                                  需要更多?

                                                                                                  6 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$6,155.750
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$6,155.75
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EVAL-ADPL76030EBZ
                                                                                                  訂購代碼4364176
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADPL76030
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous Buck-Boost Controller
                                                                                                  Kit ContentsEvaluation Board ADPL76030
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  EVAL-ADPL76030EBZ is an ADPL76030 evaluation kit (EV kit) that is fully assembled and tested circuit board that demonstrates the features of the ADPL76030, a synchronous 4-switch buck-boost DC/DC controller in a 28-lead 4mm x 5mm QFN package. The proprietary peak-buck, peak-boost current-mode control scheme allows adjustable and synchronizable 600KHz to 1.4MHz fixed frequency operation, or internal 25% triangle spread-spectrum frequency modulation for low EMI. The board accepts a continuous 4V to 25V input voltage with transient voltage up to 55V. Various test points are available for monitoring (PGOOD and ISMON) and control (EN/UVLO, CTRL, and SYNC). Optional EMI input, output, and gate resistor component placeholders are included to support the option of adding, if required. Component placement and board layout as part of the overall design is essential for proper electrical and thermal performance. ADPL76030 provides input or output current monitor and power good flag.

                                                                                                  • 4-switch single inductor architecture allows VIN above, below, or equal to VOUT
                                                                                                  • Up to 95% efficiency at 1.4MHz
                                                                                                  • Proprietary peak-buck, peak-boost current-mode
                                                                                                  • Wide VIN range from 4V to 55V, output voltage is 12V
                                                                                                  • ±2% output voltage accuracy: 1V ≤ VOUT ≤ 55V
                                                                                                  • ±3% input or output current accuracy with monitor
                                                                                                  • Spread-spectrum frequency modulation for low EMI, 4.5A max load current at 12VIN, 12VOUT
                                                                                                  • No top MOSFET refresh noise in buck or boost
                                                                                                  • Adjustable and synchronizable: 600KHz to 1.4MHz
                                                                                                  • VOUT disconnected from VIN during shutdown

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADPL76030

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADPL76030

                                                                                                  Application Sub Type

                                                                                                  Synchronous Buck-Boost Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001