info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  列印頁面

                                                                                                  BM2P0161-EVK-003

                                                                                                  Evaluation Board, BM2P0161 AC/DC Converter, PWM, 12V, 2A Output, 90V To 264V AC Input

                                                                                                  ROHM
                                                                                                  ROHM BM2P0161-EVK-003
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ROHM
                                                                                                  製造商產品編號BM2P0161-EVK-003
                                                                                                  訂購代碼3132135
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:18 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$4,179.380
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$4,179.38
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ROHM
                                                                                                  製造商ROHM
                                                                                                  製造商產品編號BM2P0161-EVK-003
                                                                                                  訂購代碼3132135
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRohm Semiconductor
                                                                                                  Silicon Core NumberBM2P0161
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeIsolated Flyback Converter
                                                                                                  Kit ContentsEval Board BM2P0161
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  BM2P0161 reference board is from wide input voltage (90VAC to 264VAC) to output 12V/2A maximum. It uses PWM method DC/DC converter IC BM2P0161. BM2P0161 is 650V high voltage power MOSFET and starter. The starter realize low stand-by power. Output voltage control method is used current mode regulation, therefore it can used cycle by cycle current limit. Quick response in dynamic load changing is achieved. Switching frequency is fixed 65KHz. Light load situation has frequency decrease function for higher efficiency. Switching frequency jitter function enables lower EMI operation. Various functions are included for safety, soft start, frequency burst mode, VCC OVP, output OLP and thermal shut down.

                                                                                                  • Constant voltage reference board
                                                                                                  • Maximum output power of 24W at IOU = 2A
                                                                                                  • No load power consumption of 73mW at IOUT = 0A
                                                                                                  • Efficiency is 86% at output 24V, 1.5A
                                                                                                  • Output ripple voltage of 190mV (BW=20MHz, not include spike noise)

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Rohm Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board BM2P0161

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  BM2P0161

                                                                                                  Application Sub Type

                                                                                                  Isolated Flyback Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001