info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  列印頁面

                                                                                                  LP3907TLEVM

                                                                                                  Evaluation Board for Dual High Current Step Down DC/DC & Dual Linear Regulators

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  TEXAS INSTRUMENTS LP3907TLEVM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號LP3907TLEVM
                                                                                                  訂購代碼2535980
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號LP3907TLEVM
                                                                                                  訂購代碼2535980
                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Core NumberLP3907
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeStep Down Converter, LDO
                                                                                                  Kit ContentsEval Board LP3907, USB2ANY Box Set
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-

                                                                                                  產品總覽

                                                                                                  The LP3907TLEVM is a LP3907 dual high current step down DC to DC and dual linear regulator with I2C interface evaluation module. The LP3907 is a dual high current step down DC to DC and dual linear regulator with I2C compatible interface. The LP3907TL evaluation module allows customer to evaluate the function of LP3907 which is a multi function, programmable power management unit (PMIC), optimized for low power FPGAs, microprocessors and DSPs. This device integrates two highly efficient step-down DC to DC converters with dynamic voltage management (DVM), two 300mA linear regulators and a 400KHz I2C compatible interface to allow a host controller access to the internal control registers.

                                                                                                  • Buck1 output range from 0.8V to 2V at 1A
                                                                                                  • Buck2 output range from 1V to 3.5V at 600mA
                                                                                                  • Up to 96% efficiency
                                                                                                  • 2.1MHz PWM switching frequency

                                                                                                  應用

                                                                                                  Power Management

                                                                                                  內容

                                                                                                  LP3907 evaluation module, USB2ANY.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Eval Board LP3907, USB2ANY Box Set

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LP3907

                                                                                                  Application Sub Type

                                                                                                  Step Down Converter, LDO

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  element14 Technical Page EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.287577