列印頁面
圖片僅供舉例說明。 請參閱產品描述。
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$34,336.100 |
價格Each
最少: 1
多項: 1
NT$34,336.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號EVAL3KW50VPSUTOBO1
訂購代碼3865649
其他名稱SP005593450, EVAL_3KW_50V_PSU
技術資料表
Silicon ManufacturerInfineon
Silicon Core Number1EDB9275F
Kit Application TypePower Management
Application Sub TypeDigital LLC Resonant Half-Bridge DC-DC Converter
Kit ContentsEval Board 1EDB9275F
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
Evaluation board introduces a complete Infineon’s system solution for a 3KW power supply unit (PSU) targeting the newly released OCP V3 rectifier specifications for servers and data centres. The PSU comprises a front-end AC-DC bridgeless totem pole converter followed by a back-end DC-DC isolated half-bridge LLC converter. The front-end totem pole converter provides power factor correction (PFC) and total harmonic distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage.
- Complete power supply targeting the open compute V3 rectifier specifications
- Very high peak efficiency
- Bridgeless totem-pole PFC with CoolSiC™
- Half-bridge LLC with CoolMOS™ and OptiMOS™
- Full digital control with XMCTM microcontrollers
- Very high efficiency combining CoolSiC™, CoolMOS™ and OptiMOS™
- 20ms hold-up time at full load
- EMC class B pre-compliance tested
技術規格
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 1EDB9275F
Automotive Qualification Standard
-
Silicon Core Number
1EDB9275F
Application Sub Type
Digital LLC Resonant Half-Bridge DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.25