info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  列印頁面

                                                                                                  EV1606A-0600-A

                                                                                                  Evaluation Board, FS1606A-0600-AL, Micro-Point-of-Load (µPOL) DC-DC Converter

                                                                                                  TDK
                                                                                                  TDK EV1606A-0600-A
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商TDK
                                                                                                  製造商產品編號EV1606A-0600-A
                                                                                                  訂購代碼4749784
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  5 有存貨

                                                                                                  需要更多?

                                                                                                  5 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$3,413.370
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,413.37
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TDK
                                                                                                  製造商TDK
                                                                                                  製造商產品編號EV1606A-0600-A
                                                                                                  訂購代碼4749784
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTDK
                                                                                                  Silicon Core NumberFS1606A-0600-AL
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
                                                                                                  Kit ContentsEvaluation Board FS1606A-0600-AL
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  EV1606A-0600-A is an evaluation board provided for the FS1606A-0600 µPOL™ product. The evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 2oz copper (equating to a thickness of 0.0694mm). FS1606A is mounted on the top side of the board.

                                                                                                  • Input voltage (PVIN) = +12V
                                                                                                  • Output voltage (VOUT) = +1.8V
                                                                                                  • Output load (IO) = 0 to 6A
                                                                                                  • Switching frequency (FSW) = 2MHz
                                                                                                  • Output capacitance (CO) = 3x22µF (MLCC)
                                                                                                  • Input capacitance (CIN) = 2x22µF (MLCC)
                                                                                                  • Dimension (width x length x thickness) = 76.2 x 76.2 x 1.6mm

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  TDK

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Evaluation Board FS1606A-0600-AL

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  FS1606A-0600-AL

                                                                                                  Application Sub Type

                                                                                                  Micro-Point-of-Load (µPOL) DC-DC Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85437090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001