列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,769.690 |
價格Each
最少: 1
多項: 1
NT$3,769.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TDK
製造商產品編號EV3303-0400-A
訂購代碼4849203
技術資料表
Silicon ManufacturerTDK
Silicon Core NumberFS3303-0400-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS3303-0400-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EV3303-0400-A is a µPOL™ embedded evaluation board. This evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 1oz copper. The EV3305-0400-A is a single sided board, with all components, including the FS3305, mounted on the top side of the board.
- Input voltage (VIN) is +3.3V
- Output voltage (VOUT) is +1.2V
- Output load (IOUT) of 0–5A
- Switching frequency (FSW) is 1.44MHz
- Output capacitance (CO) is 3x22µF (MLCC)
- Input capacitance (CIN) is 2x22µF (MLCC)
- Power solution size (width x length x height) is 6 x 6 x 1.2mm
技術規格
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS3303-0400-AL
Automotive Qualification Standard
-
Silicon Core Number
FS3303-0400-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001