產品訊息
產品總覽
IRDC3651 is an evaluation board which features the IR3651SPBF synchronous PWM buck controller. Which drives a pair of external N MOSFETs using a programmable switching frequency that allows flexibility to tune the operation of the to meet system level requirements and synchronization allows the simplification of system level filter design. The timing of the IC is controlled by an internal oscillator circuit. This board has protection functions such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
- Programmable soft start
- Programmable over current protection
- External frequency synchronization
- Hiccup current limit using MOSFET RDS(on) sensing
應用
Power Management, Embedded Design & Development, Communications & Networking
技術規格
International Rectifier
Power Management - Voltage Regulator
Board Only
-
IR3651
Synchronous Buck Converter
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
產品合規憑證