info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  列印頁面

                                                                                                  IRDC3859

                                                                                                  Evaluation Board, Synchronous Buck Converter, 9A, Precision 0.7V Reference Voltage

                                                                                                  INFINEON
                                                                                                  INFINEON IRDC3859
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號IRDC3859
                                                                                                  訂購代碼1865925
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號IRDC3859
                                                                                                  訂購代碼1865925
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInternational Rectifier
                                                                                                  Silicon Core NumberIR3859
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeSynchronous Buck Converter
                                                                                                  Kit ContentsEval Board IR3859
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  IRDC3859 is an evaluation board which features the IR3859 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. The MOSFETs copackaged with the On chip PWM controller make IR3859 a space efficient solution by providing accurate power delivery. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.

                                                                                                  • Programmable soft start
                                                                                                  • Programmable over current protection
                                                                                                  • Integrated bootstrap diode
                                                                                                  • Enable input with voltage monitoring capability
                                                                                                  • Enhanced pre bias Start up
                                                                                                  • High bandwidth Error amplifier for excellent transient performance
                                                                                                  • Thermal protection

                                                                                                  應用

                                                                                                  Communications & Networking, System Monitoring, Embedded Design & Development, Power Management

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  International Rectifier

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Eval Board IR3859

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IR3859

                                                                                                  Application Sub Type

                                                                                                  Synchronous Buck Converter

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90328900
                                                                                                  符合 RoHS 規定:否
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:否
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.2