列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,082.080 |
價格Each
最少: 1
多項: 1
NT$7,082.08
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC2123B
訂購代碼4023261
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT3790EFE#PBF
Kit Application TypePower Management
Application Sub TypeSynchronous Buck-Boost Controller
Kit ContentsDemonstration Board LT3790EFE#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC2123B demonstrates the high power capability of the LT®3790. The output is 24V and the maximum output current is 5A. The switching frequency is 200KHz and efficiency is as high as 98% for a 24V input. The LT3790 is capable of high power operation. DC2123B can be altered for increased output power with higher minimum input voltage.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LT3790EFE#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT3790EFE#PBF
Application Sub Type
Synchronous Buck-Boost Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001