需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,902.020 |
產品訊息
產品總覽
EVAL-LT8337-AZ is an evaluation board to evaluate 28V, 5A low IQ synchronous step-up silent switcher with PassThru. This evaluation circuit EVAL-LT8337-AZ features the LT®8337 as a 2MHz low IQ, synchronous boost converter with a 12V output from 4.5V to 12V input. When VIN goes above the 12V output regulation setpoint, the LT8337 smoothly transitions between regulation and PassThru™ mode. This evaluation circuit features Spread Spectrum Frequency Modulation (SSFM), Silent Switcher® technology and EMI filters to provide optimum EMI performance. The LT8337 boost converter IC operates over an input range of 2.7V to 28V suitable for automotive, telecom and industrial applications. It exhibits a low quiescent current of 4μA making it ideal for battery-operated systems.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Evaluation Board LT8337EV#PBF
-
LT8337EV#PBF
Synchronous Boost Regulator
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證