4 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,167.930 |
產品訊息
產品總覽
EVAL-LTC7891-AZ is an evaluation circuit featuring the LTC®7891: a 100V step-down synchronous GaN FET controller. The LTC7891 is specifically designed to drive up to 100V GaN FETs safely and easily through internally optimized bootstrap switches and smart dead time control. Split gate drivers allow for easily adjustable turn-on and turn-off of FETs. Additionally, the IC features low IQ, up to 3MHz programmable/synchronizable switching frequency, spread spectrum, and a small 28-lead (4mm x 5mm) side wettable QFN package. These features allow for a wide variety of applications including industrial, military, medical, and telecommunications systems. The EVAL-LTC7891-AZ provides a high-performance cost-effective solution for generating a 12V output.
- Input voltage range from 15 to 72V at IOUT = 0A to 20A, heatsink
- 12V typ output voltage at VIN = 15V to 72V
- 500KHz typ switching frequency at JP2 = Disable SS (SSFM Off)
- 98% typical efficiency at IN = 24V, IOUT = 20A
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LTC7891RUFDM#PBF
-
LTC7891RUFDM#PBF
Synchronous Step Down Controller
-
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證